| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105311-1106 |
| Color: | Black |
| Series: | 105311 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053111106 |
| SKU: | MOL105311-1106 |
105311-1106
| Heilind Number: | MOL105311-1106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105311-1106 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Solder Clips, Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Nano-Fit Vertical Header. Designed for precision and performance, this single-row connector boasts 6 circuits with solder clips for secure attachment. Its 2.50mm pitch and through-hole termination method ensure reliable contact, while the black tin plating adds a sleek touch. With a straight orientation, keying feature, and 6.5A amperage, it's ideal for various applications. Operating at up to 105°C with a voltage rating of 250V AC/DC, it offers durability and safety. RoHS compliant and featuring glow-wire capability, it meets stringent industry standards. Whether for industrial machinery, telecommunications, or consumer electronics, this Nano-Fit connector guarantees seamless integration and performance. Elevate your PCB connectivity with our Nano-Fit Vertical Header. Designed for precision and performance, this single-row connector boasts 6 circuits with solder clips for secure attachment. Its 2.50mm pitch and through-hole termination method ensure reliable contact, while the black tin plating adds a sleek touch. With a straight orientation, keying feature, and 6.5A amperage, it's ideal for various applications. Operating at up to 105°C with a voltage rating of 250V AC/DC, it offers durability and safety. RoHS compliant and featuring glow-wire capability, it meets stringent industry standards. Whether for industrial machinery, telecommunications, or consumer electronics, this Nano-Fit connector guarantees seamless integration and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2018 | 503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

