| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105311-3607 |
| Series: | 105311 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053113607 |
| SKU: | MOL105311-3607 |
105311-3607
| Heilind Number: | MOL105311-3607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105311-3607 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Nano-Fit Vertical Header, a compact and high-performance connector designed for your power applications. With a 2.50mm pitch and single-row configuration, this through-hole header features 7 circuits, making it ideal for wire-to-board connections. The inclusion of solder clips and 0.76µm gold plating ensures reliable conductivity and durability. Its black housing, crafted from liquid crystal polymer, is both robust and visually sleek, while also being glow-wire capable for added safety. Suitable for a wide range of operating environments, from -40 to 115 °C, this header offers a voltage rating of 250V AC/DC and a current capacity of 7.5A. Part of the Power Connectors series, it is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Perfect for demanding electronic assemblies, the Nano-Fit Vertical Header combines compact design with high performance, meeting the stringent requirements of modern power systems.

