| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105312-1108 |
| Color: | Black |
| Series: | 105312 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053121108 |
| SKU: | MOL105312-1108 |
105312-1108
Specifications
Detailed Description
Enhance your PCB connectivity with our Nano-Fit Vertical Header, featuring a compact 2.50mm pitch and a dual-row design for efficient circuitry organization. With 8 circuits and solder clips for secure attachment, this header ensures reliable performance. Its straight body orientation, through-hole termination method, and black color make it versatile and visually appealing. Constructed with high-quality materials like Liquid Crystal Polymer and brass contacts, it offers durability and stability in operation. Meeting stringent industry standards, including RoHS compliance, it guarantees safety and environmental responsibility. Ideal for wire-to-board connections, this Nano-Fit header is a crucial component for your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | 507972- Manufacturing process change. Moving from manual production to automated production line to meet growing market demand & ensure capacity and continue uninterrupted deliveries to customers. no change to product form, fit or function. | Download | |||
| 06/18/2018 | 503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

