| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105312-3812 |
| Series: | 105312 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053123812 |
| SKU: | MOL105312-3812 |
105312-3812
| Heilind Number: | MOL105312-3812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105312-3812 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Enhance power connectivity with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch, dual-row design, and 12 circuits, this header ensures efficient through-hole installation. Solder clips and 0.76µm Gold (Au) plating provide reliable conductivity, while lubrication facilitates smooth assembly. With a black housing and glow-wire capability, it combines durability with safety. RoHS compliant and suitable for a wide temperature range, from -40 to 115°C, this header is ideal for power applications. Explore the Nano-Fit series for seamless wire-to-board connections.

