| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105313-2502 |
| Series: | 105313 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Plating: | Tin |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Right Angle |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053132502 |
| SKU: | MOL105313-2502 |
105313-2502
| Heilind Number: | MOL105313-2502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105313-2502 |
| ECAD Model: |
Description:
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Nano-Fit Right-Angle Header, a compact and efficient solution for your power connectivity needs. With a 2.50mm pitch and single-row design, this header is perfect for space-constrained applications. Featuring tin (Sn) plating and glow-wire capability, it ensures reliable performance and safety. The through-hole termination type and natural housing color make installation easy and seamless. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. With a current rating of 8A and voltage rating of 250V AC/DC, it's ideal for power transmission. The Liquid Crystal Polymer housing material guarantees durability. Whether for industrial or commercial use, the Nano-Fit Right-Angle Header is a reliable choice for your wire-to-board connector system.

