| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105313-2604 |
| Series: | 105313 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Right Angle |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053132604 |
| SKU: | MOL105313-2604 |
105313-2604
| Heilind Number: | MOL105313-2604 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105313-2604 |
| ECAD Model: |
Description:
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Nano-Fit Right-Angle Header, a cutting-edge solution for power connectivity in electronic devices. With a 2.50mm pitch and single-row design, this header is ideal for space-constrained applications, offering 4 circuits for efficient power transmission. The 0.76µm Gold (Au) plating ensures reliable conductivity, while the housing, made of Liquid Crystal Polymer, provides durability. Glow-Wire Capable and Tape and Reel packaged, it's a convenient choice for assembly. Operating at temperatures ranging from -40 to 115°C, with a voltage rating of 250 V AC/DC and an amperage of 8 A, it's suitable for various power applications. Designed for easy wire-to-board connection, the Nano-Fit Header is a versatile component in the Fit Family of Power Connectors, meeting RoHS compliance standards for sustainability. Elevate your PCB connectivity with this high-performance connector.

