| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105314-1112 |
| Color: | Black |
| Series: | 105314 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053141112 |
| SKU: | MOL105314-1112 |
105314-1112
| Heilind Number: | MOL105314-1112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105314-1112 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Nano-Fit Right Angle Header. Featuring a sleek black design, this through-hole connector boasts a 2.50mm pitch, dual-row configuration, and 12 circuits for optimal performance. With tin (Sn) plating and a contact material of brass, it ensures reliable conductivity, while the right-angle body orientation offers versatility in installation. Operating at a maximum of 6.5A and 250V AC/DC, it is suitable for various power and signal applications. Constructed from high-quality liquid crystal polymer, it guarantees durability even in harsh environments with an operating temperature range of -40 to 105°C. RoHS compliant and designed for easy assembly, this Nano-Fit connector is a must-have in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2019 | 507598 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||

