| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105314-1810 |
| Series: | 105314 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053141810 |
| SKU: | MOL105314-1810 |
105314-1810
| Heilind Number: | MOL105314-1810 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105314-1810 |
| ECAD Model: |
Description:
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Enhance your power connectivity with our Nano-Fit Right-Angle Header. Featuring a 2.50mm pitch and dual row design, this connector boasts 10 circuits for efficient PCB connections. With 0.76µm Gold (Au) plating, it ensures reliable performance, while its lubricated black housing is glow-wire capable, meeting stringent safety standards. Perfect for wire-to-board applications, this connector offers a robust termination option with its through-hole mounting. Operating in a wide temperature range from -40 to 115°C and rated for 250V AC/DC, it guarantees versatility and durability. Part of our Fit Family Power Connectors series, it's a trusted solution for demanding power transmission needs. Crafted with high-quality materials like Liquid Crystal Polymer, it's RoHS compliant, underscoring our commitment to sustainability. Elevate your power systems with the Nano-Fit Right-Angle Header, a reliable and high-performance connectivity solution.

