| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105314-2604 |
| Series: | 105314 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Right Angle |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053142604 |
| SKU: | MOL105314-2604 |
105314-2604
| Heilind Number: | MOL105314-2604 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105314-2604 |
| ECAD Model: |
Description:
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing our Nano-Fit Right-Angle Header, a compact and efficient solution for your power connector needs. This Through Hole header features a 2.50mm pitch and dual row design, with 4 circuits for versatile connectivity. Its 0.76µm Gold (Au) plating ensures reliable performance, while the Natural housing is both durable and environmentally friendly. Glow-Wire Capable for added safety, this header is ideal for a wide range of applications. With Tape and Reel packaging, it's easy to integrate into your assembly process. The perfect choice for wire-to-board connections, this Nano-Fit header is part of our Fit Family Power Connectors series, offering high-quality performance and RoHS compliance. Elevate your design with the Nano-Fit Right-Angle Header.

