105386-0004

Heilind Number:MOL105386-0004
Manufacturer:Molex
Manufacturer Number:105386-0004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Reinforced, Anti-Snag Spring Clip, 1.00mm Width, 1.0µm Gold (Au) Plating, 0.40mm - 0.80mm Working Range (Height)

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105386-0004
Series:105386 - Spring Clip
Amperage:1.5 A
Connector Type:Spring Clip
Number of Contacts:1
Contact Material:Stainless Steel
Component Type:Clip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:1
Contact Termination Plating:Gold
Part Aliases:1053860004
SKU:MOL105386-0004