105405-1110

Heilind Number:MOL105405-1110
Manufacturer:Molex
Manufacturer Number:105405-1110
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 10 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-1110
Color:Black
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054051110
SKU:MOL105405-1110

Detailed Description

Enhance your PCB connections with our Nano-Fit Right Angle Header. Designed for surface mount applications, this connector features a 2.50mm pitch and dual-row configuration, providing secure and efficient connectivity. With 10 circuits and a 6.5A amperage rating, it offers reliable performance for various electronic devices. The black housing, made of durable liquid crystal polymer, ensures longevity, while the brass contact material with tin plating guarantees excellent conductivity. Operating at temperatures ranging from -40 to 105°C and with a voltage rating of 250V AC/DC, it is suitable for diverse environments. Its right-angle orientation, keying, and polarization features make installation hassle-free, while the glow wire capability and RoHS compliance ensure safety and environmental responsibility. Whether for industrial machinery, consumer electronics, or automotive applications, the Nano-Fit Header is the ideal choice for your connectivity needs.