105405-1112

Heilind Number:MOL105405-1112
Manufacturer:Molex
Manufacturer Number:105405-1112
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 12 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-1112
Color:Black
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054051112
SKU:MOL105405-1112

Detailed Description

Elevate your PCB connectivity with our Nano-Fit Right Angle Header. Designed for surface mount applications, this header boasts a 2.50mm pitch and features a dual-row configuration with 12 circuits, ensuring efficient signal transmission. Crafted with precision, it offers a durable build with a liquid crystal polymer body and brass contact material. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. With a maximum amperage of 6.5A and voltage rating of 250V AC/DC, it meets high-performance standards. Its tin-plated contacts and glow wire capability further enhance its functionality. Engineered for ease of use, it is polarized to the PCB and mating part, with a keying feature for foolproof assembly. RoHS compliant and featuring a shrouded design, this Nano-Fit Header is a top choice for demanding PCB applications.