105405-1208

Heilind Number:MOL105405-1208
Manufacturer:Molex
Manufacturer Number:105405-1208
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 8 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-1208
Color:Black
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054051208
SKU:MOL105405-1208

Detailed Description

Enhance your PCB connectivity with our Nano-Fit Right Angle Header. Designed for surface mount applications, this header features a compact 2.50mm pitch and a dual-row configuration with 8 circuits for efficient signal transmission. Crafted with high-quality materials, including brass contacts with gold plating, it ensures reliable performance with a maximum amperage of 6.5A and voltage rating of 250V AC/DC. Operating seamlessly in a wide temperature range from -40 to 115°C, it's suitable for diverse environments. With keying and polarization features for easy mating and secure connections, this header guarantees hassle-free installation. RoHS compliant and glow wire capable, it meets industry standards for safety and performance. Perfect for wire-to-board applications, the Nano-Fit Header is a versatile solution for your PCB connector needs.