105405-1216

Heilind Number:MOL105405-1216
Manufacturer:Molex
Manufacturer Number:105405-1216
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 16 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-1216
Color:Black
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054051216
SKU:MOL105405-1216

Detailed Description

Enhance your electronic connections with our Nano-Fit Right Angle Header. Designed for surface mount applications, this header features a 2.50mm pitch and dual-row configuration, accommodating 16 circuits with a 0.38 color. Offering a reliable amperage of 6.5A and a contact material of brass with gold plating, it ensures efficient power transmission. With a rugged construction of liquid crystal polymer, it can withstand operating temperatures ranging from -40 to 115 °C, making it ideal for various environments. Its right angle orientation, along with keying and polarization features, ensures secure and accurate mating. RoHS compliant and glow wire capable, this header guarantees both safety and performance. Perfect for wire-to-board connections, it's a versatile solution for your PCB assembly needs.