105405-1312

Heilind Number:MOL105405-1312
Manufacturer:Molex
Manufacturer Number:105405-1312
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 12 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-1312
Color:Black
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054051312
SKU:MOL105405-1312

Detailed Description

Introducing the Nano-Fit Right Angle Header, a sleek and efficient solution for your surface mount connectivity needs. With a 2.50mm pitch and dual-row design, this header features 12 circuits for versatile applications. Crafted with high-quality materials, including liquid crystal polymer and gold-plated brass contacts, it ensures reliable performance, even in demanding environments. Operating at temperatures ranging from -40 to 115°C and with a voltage rating of 250V AC/DC, this header is suitable for a wide range of industries. Its right-angle orientation, polarized design, and PCB retention capability offer ease of installation and secure connections. RoHS compliant and glow wire capable, it meets stringent safety standards. Whether for wire-to-board connections or PCB assemblies, the Nano-Fit Header is the ideal choice for your next project.