105405-1314

Heilind Number:MOL105405-1314
Manufacturer:Molex
Manufacturer Number:105405-1314
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 14 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-1314
Color:Black
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054051314
SKU:MOL105405-1314

Detailed Description

Elevate your PCB connectivity with our Nano-Fit Right Angle Header. Designed for seamless surface mount installation, this dual-row connector features 14 circuits with a 2.50mm pitch, offering high-density connectivity in a compact form. With a robust construction and a 6.5A amperage rating, it ensures reliable performance in demanding environments. The black color and right-angle body orientation add versatility to your designs, while gold-plated brass contacts guarantee excellent conductivity. RoHS compliant and glow wire capable, this connector prioritizes safety and quality. Whether for industrial machinery or consumer electronics, the Nano-Fit Header delivers precision and durability for your applications.