105405-2112

Heilind Number:MOL105405-2112
Manufacturer:Molex
Manufacturer Number:105405-2112
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 12 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-2112
Color:Natural
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054052112
SKU:MOL105405-2112

Detailed Description

Enhance your electronic connections with our Nano-Fit Right Angle Header. Designed for surface mount applications, this high-performance connector features a 2.50mm pitch and dual-row configuration, accommodating 12 circuits with a 6.5A current rating. Crafted with precision from natural-colored liquid crystal polymer, it ensures reliable conductivity in a wide operating temperature range from -40 to 105 °C. Engineered for durability, it boasts a tin-plated brass contact material and is glow wire capable for added safety. With keying, polarization, and PCB retention features, this Nano-Fit Header guarantees secure and efficient board-to-board connections, ideal for various industrial and commercial applications. RoHS compliant and meticulously tested for quality, it meets the highest standards for performance and reliability. Elevate your PCB connectivity with the Nano-Fit Right Angle Header.