105405-2116

Heilind Number:MOL105405-2116
Manufacturer:Molex
Manufacturer Number:105405-2116
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 16 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-2116
Color:Natural
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054052116
SKU:MOL105405-2116

Detailed Description

Enhance your PCB connectivity with our Nano-Fit Right Angle Header. Designed for surface mount applications, this dual-row connector features 16 circuits with a 2.50mm pitch, ensuring efficient signal transmission. With a durable construction and a high amperage rating of 6.5A, it guarantees reliable performance in demanding environments. The natural color and right-angle body orientation make it versatile for various installation setups. RoHS compliant and glow wire capable, it meets international safety standards. Whether in industrial or commercial settings, this Nano-Fit connector is the perfect solution for your wire-to-board connection needs.