| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105405-2204 |
| Color: | Natural |
| Series: | 105405 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054052204 |
| SKU: | MOL105405-2204 |
105405-2204
| Heilind Number: | MOL105405-2204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105405-2204 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 4 Circuits, 0.38
More >>Specifications
Detailed Description
Introducing the Nano-Fit Right Angle Header for seamless surface mount applications. With a 2.50mm pitch and dual row design, this connector features four circuits, ideal for compact and high-density PCB setups. Crafted from high-quality materials, including liquid crystal polymer and brass, it ensures reliable performance, even in demanding environments. Operating at temperatures ranging from -40 to 115°C, with a voltage rating of 250V AC/DC and an amperage of 6.5A, it's suitable for a wide range of applications. Designed for wire-to-board connections, it offers gold contact plating for enhanced conductivity and durability. With features like keying, polarization, and PCB retention, it provides easy and secure mating. RoHS compliant and glow-wire capable, it meets stringent safety standards. Perfect for use in various industries, including automotive, telecommunications, and consumer electronics, the Nano-Fit is a versatile and reliable solution for your connectivity needs.

