105405-2212

Heilind Number:MOL105405-2212
Manufacturer:Molex
Manufacturer Number:105405-2212
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 12 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-2212
Color:Natural
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054052212
SKU:MOL105405-2212

Detailed Description

Enhance your PCB connections with our Nano-Fit Right Angle Header. Designed for surface mount applications, this header features a 2.50mm pitch and dual rows, accommodating 12 circuits with a 0.38 natural finish. With a robust amperage rating of 6.5 A and a voltage capacity of 250 V AC/DC, it ensures reliable power transmission. Constructed with high-quality materials like liquid crystal polymer and brass, it guarantees durability even in harsh environments with an operating temperature range of -40 to 115 °C. Featuring gold plating on the contact mating area and tin on the termination, it offers excellent conductivity. The right-angle orientation, along with keying and polarization features, ensures easy and secure mating. RoHS compliant and glow wire capable, it meets industry standards for safety and performance. Perfect for wire-to-board connections, this Nano-Fit header is a versatile and dependable choice for your electronic projects.