105405-2308

Heilind Number:MOL105405-2308
Manufacturer:Molex
Manufacturer Number:105405-2308
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 8 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-2308
Color:Natural
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054052308
SKU:MOL105405-2308

Detailed Description

Introducing the Nano-Fit Right Angle Header, a high-performance surface mount connector designed for seamless integration in electronic assemblies. With a compact 2.50mm pitch and dual row configuration, this header offers 8 circuits for efficient signal transmission. Featuring durable brass contacts with gold plating, it ensures reliable conductivity, even in demanding environments. The right angle body orientation and polarized design simplify installation, while the liquid crystal polymer construction guarantees robustness. With a current rating of 6.5A and voltage capacity of 250V AC/DC, this connector is suitable for a wide range of applications. RoHS compliant and glow wire capable, it meets stringent safety standards. Trust in the Nano-Fit for secure and efficient wire-to-board connections.