| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105411-0108 |
| Color: | Black |
| Series: | 105411 - Mega-Fit |
| Connector Type: | Mega-Fit |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 5.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Mega-Fit Receptacle Housing link:171692 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mega-Fit |
| Part Aliases: | 1054110108 |
| SKU: | MOL105411-0108 |
105411-0108
Specifications
Detailed Description
Enhance your power connections with our Mega-Fit Plug Housing, featuring a durable dual-row design for efficient connectivity. With 8 circuits and UL 94V-0 certification, it ensures safe and reliable performance in various applications. Crafted from high-quality black nylon, this housing is not only robust but also glow-wire capable, meeting stringent safety standards. Its free-hanging configuration offers flexibility in installation, while the 5.7mm pitch and polarized mating ensure proper alignment. Operating seamlessly in a wide temperature range, from -40 to 120°C, this housing is suitable for diverse environments. Designed for wire-to-wire connection, it mates perfectly with the Mega-Fit Receptacle Housing, creating a secure and stable link. Engineered for convenience and compliance, this Mega-Fit Plug Housing is a crucial component in your connector system.

