105411-1106

Heilind Number:MOL105411-1106
Manufacturer:Molex
Manufacturer Number:105411-1106
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mega-Fit Plug Housing, Dual Row, 6 Circuit, UL 94V-0, Glow-Wire Capable, Panel Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105411-1106
Color:Black
Series:105411 - Mega-Fit
Connector Type:Mega-Fit
Gender:Plug
Number of Contacts:6
Number of Rows:2
Pitch:5.7 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 120 °C
Circuit Application:Power
Panel Mount:Yes
Polarized to Mate:Yes
Connector System:Wire to Wire
Mates With:Mega-Fit Receptacle Housing link:171692
Termination Pitch:5.7 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Product Name:Mega-Fit
Part Aliases:1054111106
SKU:MOL105411-1106

Detailed Description

Enhance your power connections with our Mega-Fit Plug Housing, designed for optimal performance and durability. This dual-row housing features 6 circuits, constructed with UL 94V-0 certified black nylon for safety and reliability. With glow-wire capability and a wide operating temperature range, from -40 to 120°C, it ensures suitability for various environments. Panel mountable and polarized for secure mating, this housing is ideal for power circuit applications. Its 5.7mm pitch and compatibility with Mega-Fit Receptacle Housing make it a versatile choice for wire-to-wire connections. Trust in the quality and performance of our Mega-Fit Plug Housing for your connectivity needs.