| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105417-0333 |
| Series: | 105417 - Mega-Fit |
| Amperage: | 25 A |
| Connector Type: | Mega-Fit |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Conductivity Copper |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 12 AWG, 4 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.06 mm |
| Product Name: | Mega-Fit |
| Part Aliases: | 1054170333 |
| SKU: | MOL105417-0333 |
105417-0333
Specifications
Detailed Description
Enhance power connectivity with our Mega-Fit Crimp Terminal, featuring a male design with a durable tin plating for optimal conductivity. This terminal is designed for easy crimp or compression installation, accommodating 12 AWG wires with a maximum current rating of 25 A. With a high-conductivity copper construction and a voltage rating of 600 V AC/DC, it ensures reliable performance in demanding applications. Perfect for wire-to-wire connections, this terminal is RoHS-compliant and suitable for a variety of power circuit applications. Trust in its quality and efficiency for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4046 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2022 | 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. | Download | |||


