105418-0313

Heilind Number:MOL105418-0313
Manufacturer:Molex
Manufacturer Number:105418-0313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mega-Fit Crimp Terminal, Male, 0.35µm Gold (Au) Plating, 12 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105418-0313
Series:105418 - Mega-Fit
Amperage:25 A
Connector Type:Mega-Fit
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Conductivity Copper
Voltage:600 V AC/DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.356 µm
Contact Termination Plating Thickness:1.524 µm
Wire Size:12 AWG, 4 mm²
Connector System:Wire to Wire
Contact Termination Plating:Matte Tin
Wire Insulation Diameter:4.06 mm
Product Name:Mega-Fit
Part Aliases:1054180313
SKU:MOL105418-0313

Detailed Description

Enhance your power connections with our Mega-Fit Crimp Terminal, designed for optimal performance. Featuring a male connector with 0.35µm of gold plating, it ensures efficient conductivity for 12 AWG wires. Suitable for high-power applications, it can handle up to 25 A of current at 600 V AC/DC. The crimp or compression termination method guarantees a secure and durable connection. Crafted with high conductivity copper, it offers reliable performance. With a matte tin termination plating and gold mating area plating, it provides excellent corrosion resistance. RoHS compliant and suitable for wire-to-wire connections, this terminal is a must-have for your power circuit needs.