105429-1106

Heilind Number:MOL105429-1106
Manufacturer:Molex
Manufacturer Number:105429-1106
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 6CKT IN BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1106
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291106
SKU:MOL105429-1106

Detailed Description

Elevate your PCB connectivity with our Nano-Fit HDR SMT VT DLR 6CKT in Black. This high-performance connector features a 2.5mm pitch, 6 contacts in 2 rows, and a surface mount termination method for seamless integration. With a durable construction of liquid crystal polymer and brass contacts plated in gold, it ensures reliable power transmission at up to 7A and 250V AC/DC. Designed for vertical orientation with keying for easy alignment, it operates flawlessly in a wide temperature range from -40 to 115°C. RoHS compliant and glow wire capable, it meets stringent safety standards for your peace of mind. Whether for industrial machinery, automotive applications, or consumer electronics, this Nano-Fit connector delivers uncompromising performance and durability. Elevate your PCB connectivity with our Nano-Fit HDR SMT VT DLR 6CKT in Black. This high-performance connector features a 2.5mm pitch, 6 contacts in 2 rows, and a surface mount termination method for seamless integration. With a durable construction of liquid crystal polymer and brass contacts plated in gold, it ensures reliable power transmission at up to 7A and 250V AC/DC. Designed for vertical orientation with keying for easy alignment, it operates flawlessly in a wide temperature range from -40 to 115°C. RoHS compliant and glow wire capable, it meets stringent safety standards for your peace of mind. Whether for industrial machinery, automotive applications, or consumer electronics, this Nano-Fit connector delivers uncompromising performance and durability.