105429-1114

Heilind Number:MOL105429-1114
Manufacturer:Molex
Manufacturer Number:105429-1114
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 14CKT TIN BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1114
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291114
SKU:MOL105429-1114

Detailed Description

Enhance your electronic connections with our Nano-Fit HDR SMT VT DLR connector, featuring 14 gold-plated contacts for reliable signal transmission. Designed for surface mount installation, this black connector boasts a compact 2.5mm pitch, making it ideal for high-density PCB applications. With a durable liquid crystal polymer construction and a wide operating temperature range of -40 to 115°C, it ensures performance in demanding environments. The vertical orientation and keying mechanism offer easy and secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire-to-board connections with the Nano-Fit for unparalleled reliability and efficiency.