105429-1204

Heilind Number:MOL105429-1204
Manufacturer:Molex
Manufacturer Number:105429-1204
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 4CKT 5AU BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1204
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:4
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:4
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291204
SKU:MOL105429-1204

Detailed Description

Enhance your electronic connections with the NANO-FIT HDR SMT VT DLR 4CKT 5AU BLK. This high-performance surface mount connector, featuring a sleek black design, is crafted for precision and reliability. With four gold-plated contacts and a vertical orientation, it ensures seamless signal transmission in compact spaces. Operating flawlessly in temperatures ranging from -40 to 115 °C, it's ideal for a wide range of applications. Its innovative keying and polarized features guarantee secure mating, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your PCB assemblies with the Nano-Fit, the perfect solution for demanding connectivity needs.