105429-1206

Heilind Number:MOL105429-1206
Manufacturer:Molex
Manufacturer Number:105429-1206
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 6CKT 5AU BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1206
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:6
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291206
SKU:MOL105429-1206

Detailed Description

Enhance your electronic connections with our NANO-FIT HDR SMT VT DLR connector. This sleek black component features 6 contacts for efficient power transmission, with a high amperage of 7A and a durable brass contact material. Perfect for surface mounting with a 2.5mm pitch, it ensures secure and reliable performance. Operating at temperatures ranging from -40 to 115°C, it's suitable for a variety of environments. Its gold-plated mating area guarantees excellent conductivity, while its compact design and vertical orientation save valuable space on your PCB. RoHS compliant and capable of withstanding 50 mating cycles, this connector is a dependable choice for your projects.