| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105429-1208 |
| Color: | Black |
| Series: | 105429 |
| Amperage: | 7 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054291208 |
| SKU: | MOL105429-1208 |
105429-1208
| Heilind Number: | MOL105429-1208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105429-1208 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Discover the cutting-edge NANO-FIT HDR SMT VT DLR 8CKT 5AU BLK connector, designed for high-performance applications. With a sleek black finish, this connector features 8 contacts in 2 rows, ensuring reliable connectivity. Its surface mount termination method and brass contact material guarantee durability and efficiency. Operating at 7A and 250V AC/DC, this connector is suitable for a wide range of power applications. With gold plating in the contact mating area, it offers optimal conductivity. Its vertical orientation and keying feature make installation easy and secure. RoHS compliant and glow wire capable, this Nano-Fit connector is a top choice for demanding projects in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | 511208 - Change Supplier. This notification is to inform you about change of supplier from Polyplastics to WOTE and resin LCP 30% GF BLACK& Natural UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) and 899920213 LCP 30% GF NATURAL UL94V-0 | Download | |||

