105429-1210

Heilind Number:MOL105429-1210
Manufacturer:Molex
Manufacturer Number:105429-1210
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 10CKT 15AU BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1210
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:10
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291210
SKU:MOL105429-1210

Detailed Description

Enhance your electronic connections with our NANO-FIT HDR SMT VT DLR 10CKT 15AU in sleek black. Designed for optimal performance, this connector features 10 contacts in a 2-row configuration, allowing for secure wire-to-board connections. With a pitch of 2.5mm and amperage rating of 7A, it is suitable for various applications. The contact material, made of brass with gold plating, ensures reliable conductivity, while the liquid crystal polymer housing guarantees durability. Operating in a wide temperature range from -40 to 115°C, it is perfect for demanding environments. RoHS-compliant and featuring glow wire capability, this connector prioritizes safety and compliance. Its vertical orientation with keying and polarization options ensures proper mating, while the surface mount termination method offers easy installation on PCBs. Trust in the Nano-Fit for high-quality, high-performance connectivity solutions.