105429-1308

Heilind Number:MOL105429-1308
Manufacturer:Molex
Manufacturer Number:105429-1308
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 8CKT 0AU BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1308
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291308
SKU:MOL105429-1308

Detailed Description

Enhance your electronic connections with our NANO-FIT HDR SMT VT DLR 8CKT 0AU BLK connector. Designed for efficiency and durability, this black connector features a two-row configuration with 8 contacts, perfect for wire to board applications. With a pitch of 2.5mm and a voltage rating of 250V AC/DC, it ensures reliable power transmission. Crafted from high-quality materials like liquid crystal polymer and brass, it can withstand temperatures ranging from -40 to 115°C. Gold-plated contact mating areas guarantee excellent conductivity, while its compact vertical orientation and keying feature ensure proper alignment. RoHS compliant and glow wire capable, it meets stringent industry standards for safety and performance. Upgrade your PCB connections with the Nano-Fit for seamless integration and dependable operation.