105429-1310

Heilind Number:MOL105429-1310
Manufacturer:Molex
Manufacturer Number:105429-1310
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 10CKT 30AU BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1310
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291310
SKU:MOL105429-1310

Detailed Description

Enhance your electronic connections with our Nano-Fit HDR SMT VT DLR 10CKT 30AU BLK connector. Designed for optimal performance, this black connector features 10 contacts in 2 rows, allowing for secure and efficient surface mount termination. With a current rating of 7A and a voltage rating of 250V AC/DC, it is suitable for a wide range of applications. Crafted with high-quality materials including brass and liquid crystal polymer, it ensures durability and reliability in any environment, with an operating temperature range of -40 to 115°C. Gold plating on the contact mating area guarantees excellent conductivity, while tin plating on the termination offers corrosion resistance. Featuring vertical orientation and keying for easy installation, it is RoHS compliant and glow wire capable, meeting stringent safety standards. Trust in the Nano-Fit for seamless wire-to-board connectivity in your projects.