105429-1312

Heilind Number:MOL105429-1312
Manufacturer:Molex
Manufacturer Number:105429-1312
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 12CKT 30AU BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1312
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291312
SKU:MOL105429-1312

Detailed Description

Enhance your circuit board connections with our NANO-FIT HDR SMT VT DLR 12CKT 30AU BLK connector. Designed for optimal performance, this black Nano-Fit connector features 12 contacts in a double-row configuration, ensuring efficient signal transmission. With an amperage rating of 7A and a voltage capacity of 250V AC/DC, it guarantees reliable power delivery. The surface mount termination method, along with gold contact mating area plating, offers durability and stability in operation. Operating in a wide temperature range of -40 to 115°C, this connector is suitable for various environments. Its vertical orientation and keying feature ensure proper alignment during assembly. RoHS compliant and glow wire capable, it meets stringent quality standards for enhanced safety. Perfect for wire-to-board applications, the Nano-Fit connector is a versatile solution for your connectivity needs.