105429-1406

Heilind Number:MOL105429-1406
Manufacturer:Molex
Manufacturer Number:105429-1406
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 6CKT 0AU LB BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1406
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291406
SKU:MOL105429-1406

Detailed Description

Enhance your electronic connections with our Nano-Fit HDR SMT VT DLR 6CKT 0AU LB BLK connector. Designed for optimal performance, this connector features a sleek black exterior and boasts a compact size, making it perfect for space-constrained applications. With 6 contacts and 2 rows, it ensures reliable connectivity in any setup. Its surface mount termination method and brass contact material guarantee durability and efficiency. Operating at a maximum of 7A and 250V AC/DC, it meets high power and voltage requirements with ease. Crafted from high-quality liquid crystal polymer, it offers excellent thermal and mechanical properties, suitable for a wide range of environments. Its vertical orientation and keying feature ensure proper alignment during installation, while its gold plating in the mating area guarantees low contact resistance. With a mating cycle rating of 50, it guarantees long-lasting performance, and its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your PCB connections with the Nano-Fit and experience seamless, high-speed data transmission.