105429-1408

Heilind Number:MOL105429-1408
Manufacturer:Molex
Manufacturer Number:105429-1408
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 8CKT 0AU LB BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1408
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291408
SKU:MOL105429-1408

Detailed Description

Enhance your electronic connections with our NANO-FIT HDR SMT VT DLR 8CKT 0AU LB BLK connector. Designed for optimal performance, this black connector features 8 contacts in 2 rows, with a surface mount termination method for easy installation. With a current rating of 7 A and voltage of 250 V AC/DC, it ensures reliable power transmission. The contact material is high-quality brass with gold plating, guaranteeing durability and conductivity. Operating in a wide temperature range from -40 to 115 °C, it's suitable for various environments. Its compact design, with a pitch of 2.5 mm, is perfect for space-constrained applications. RoHS compliant and featuring a lock to the mating part for secure connections, this Nano-Fit connector is a must-have for your PCB projects.