105429-1410

Heilind Number:MOL105429-1410
Manufacturer:Molex
Manufacturer Number:105429-1410
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NANOFIT HDR SMT VT DLR 10CKT 0AU LB BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1410
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291410
SKU:MOL105429-1410

Detailed Description

Enhance your electronic connections with our Nano-Fit HDR SMT VT DLR 10CKT 0AU LB BLK Connector. Designed for reliability and efficiency, this black connector features ten contacts in a surface mount configuration, with a vertical orientation and gold plating for optimal conductivity. With a pitch of 2.5mm, it ensures secure attachment on PCBs. Operating in a wide temperature range from -40 to 115°C, it offers versatility for various applications. RoHS compliant and glow-wire capable, it meets stringent safety standards. Perfect for wire-to-board connections, this Nano-Fit connector guarantees high performance and durability in every use. Elevate your electronic assemblies with this essential component.