105429-1414

Heilind Number:MOL105429-1414
Manufacturer:Molex
Manufacturer Number:105429-1414
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NANOFIT HDR SMT VT DLR 14CKT 0AU LB BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1414
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291414
SKU:MOL105429-1414

Detailed Description

Enhance your PCB connectivity with our NANOFIT HDR SMT VT DLR 14CKT 0AU LB BLK connector, designed for optimal performance in a sleek black finish. Featuring 14 contacts in a 2-row configuration, this Nano-Fit connector offers a reliable surface mount termination method with brass contact material. With a pitch of 2.5mm and a voltage rating of 250V AC/DC, it ensures efficient power transmission. Made of durable liquid crystal polymer, it operates seamlessly in temperatures ranging from -40 to 115°C. The gold contact mating area plating guarantees superior conductivity, while its compact vertical orientation and keying feature ensure proper alignment. RoHS compliant and glow wire capable, this Nano-Fit connector is a versatile solution for wire-to-board applications, with a high mating cycle rating and secure lock-to-mating part mechanism. Upgrade your connectivity with the Nano-Fit connector for reliable and efficient performance.