105429-1416

Heilind Number:MOL105429-1416
Manufacturer:Molex
Manufacturer Number:105429-1416
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NANOFIT HDR SMT VT DLR 16CKT 0AU LB BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-1416
Color:Black
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054291416
SKU:MOL105429-1416

Detailed Description

Introducing the NANOFIT HDR SMT VT DLR 16CKT 0AU LB BLK Connector, designed for high-density applications with its 16 contacts in a vertical orientation. Featuring a sleek black finish, this connector is not only aesthetically pleasing but also durable, with a liquid crystal polymer construction. With a contact material of brass and gold plating in the mating area, it ensures reliable conductivity. Perfect for wire-to-board connections, it offers a pitch of 2.5mm and is capable of handling up to 7A and 250V AC/DC. RoHS compliant and suitable for a wide operating temperature range, from -40 to 115°C, this connector is a versatile and dependable choice for your PCB assembly needs.