105429-2104

Heilind Number:MOL105429-2104
Manufacturer:Molex
Manufacturer Number:105429-2104
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 4CKT IN WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-2104
Color:Natural
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:4
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054292104
SKU:MOL105429-2104

Detailed Description

Experience high-performance connectivity with our NANO-FIT HDR SMT VT DLR 4CKT IN WHT connector. Designed for seamless integration, this connector features a surface-mount termination method and boasts a 2.5mm pitch, perfect for demanding applications. With a durable construction and operating temperature range of -40 to 105°C, it ensures reliability in any environment. The vertical orientation and keying mechanism offer easy and secure mating, while its RoHS compliance underscores our commitment to quality and sustainability. Ideal for wire-to-board connections, the Nano-Fit is a versatile solution for your PCB assembly needs.