| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105429-2106 |
| Color: | Natural |
| Series: | 105429 |
| Amperage: | 7 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054292106 |
| SKU: | MOL105429-2106 |
105429-2106
| Heilind Number: | MOL105429-2106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105429-2106 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your SMT connection capabilities with our NANO-FIT HDR connector. Designed for vertical mounting, this compact connector features 6 contacts in 2 rows, with a pitch of 2.5 mm. The surface-mount termination method ensures easy installation on PCBs, while the durable liquid crystal polymer construction guarantees reliable performance even in harsh environments. With a high amperage rating of 7 A and a voltage tolerance of 250 V AC/DC, it's perfect for a wide range of applications. RoHS compliant and featuring tin plating, it meets stringent industry standards for safety and reliability. Whether you're working on wire-to-board connections or PCB assemblies, the NANO-FIT HDR is the perfect choice for high-quality, high-performance connectivity.

