105429-2112

Heilind Number:MOL105429-2112
Manufacturer:Molex
Manufacturer Number:105429-2112
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 12CKT TIN WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-2112
Color:Natural
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054292112
SKU:MOL105429-2112

Detailed Description

Enhance your PCB connectivity with our NANO-FIT HDR SMT VT DLR 12CKT connector. Designed for optimal performance, this white surface-mount component features 12 contacts arranged in 2 rows, with a compact 2.5mm pitch. With a high amperage rating of 7A and a maximum voltage of 250V AC/DC, it ensures reliable power delivery. Constructed with durable materials like liquid crystal polymer and brass, it offers superior conductivity and longevity even in demanding environments. Its vertical orientation and keying feature provide easy and secure mating, while its tin plating guarantees excellent signal transmission. With RoHS compliance and glow wire capability, this connector meets international safety standards. Perfect for wire-to-board connections, it's a versatile solution for various applications in electronics and telecommunications. Upgrade your design with the Nano-Fit connector and experience seamless connectivity like never before.