105429-2114

Heilind Number:MOL105429-2114
Manufacturer:Molex
Manufacturer Number:105429-2114
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 14CKT TIN WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-2114
Color:Natural
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:25
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054292114
SKU:MOL105429-2114

Detailed Description

Enhance your electronic connections with our NANO-FIT HDR SMT VT DLR 14CKT. Designed for surface mount applications, this connector features 14 contacts in 2 rows, offering a reliable and compact solution for your PCB needs. With a contact rating of 7 A and a voltage rating of 250 V AC/DC, it ensures efficient power transmission. The durable construction, including brass contacts and liquid crystal polymer housing, guarantees long-term performance even in harsh environments. Its vertical orientation and keying feature provide easy and secure mating, while its high-temperature tolerance makes it suitable for a wide range of applications. RoHS compliant and glow wire capable, this Nano-Fit connector is not only reliable but also environmentally friendly. Upgrade your wire-to-board connections with this essential component for your electronic projects.