105429-2116

Heilind Number:MOL105429-2116
Manufacturer:Molex
Manufacturer Number:105429-2116
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 16CKT TIN WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-2116
Color:Natural
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054292116
SKU:MOL105429-2116

Detailed Description

Introducing the NANO-FIT HDR SMT VT DLR, a high-performance surface mount connector designed for efficient wire-to-board connections. With 16 contacts in a compact 2-row layout, this connector offers reliable power and signal transmission in a variety of applications. Featuring a pitch of 2.5mm, it ensures precise alignment on PCBs with a thickness of 1.6mm. The vertical orientation and keying mechanism enhance ease of assembly, while the durable liquid crystal polymer construction and tin plating guarantee long-lasting performance even in harsh environments. With a current rating of 7A and a voltage rating of 250V AC/DC, this connector is suitable for a wide range of electronic systems. RoHS compliant and glow wire capable, it meets stringent safety standards. Trust the NANO-FIT HDR SMT VT DLR for secure and efficient connectivity in your next project.