105429-2212

Heilind Number:MOL105429-2212
Manufacturer:Molex
Manufacturer Number:105429-2212
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 12CKT 15AU WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-2212
Color:Natural
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054292212
SKU:MOL105429-2212

Detailed Description

Enhance your circuit connections with our NANO-FIT HDR SMT VT DLR 12CKT 15AU WHT connector. Designed for seamless integration, this vertical connector features 12 contacts in 2 rows, ideal for space-saving surface mount applications. With a pitch of 2.5mm, it offers reliable performance at up to 250V AC/DC and 7A. Crafted from durable materials like Liquid Crystal Polymer and brass with gold plating, it ensures long-lasting conductivity even in harsh environments. RoHS compliant and glow wire capable, it meets stringent safety standards. Its polarized design and lock to mating part feature guarantee secure connections, making it a must-have for your PCB assembly projects.