105429-2304

Heilind Number:MOL105429-2304
Manufacturer:Molex
Manufacturer Number:105429-2304
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT DLR 4CKT 0AU WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-2304
Color:Natural
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:4
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054292304
SKU:MOL105429-2304

Detailed Description

Discover the cutting-edge NANO-FIT HDR SMT VT DLR 4CKT 0AU WHT, a revolutionary connector designed for high-performance applications. With a sleek natural finish and a compact 2-row, 4-contact design, this connector is perfect for space-constrained environments. Featuring surface mount termination and durable brass contact material with gold plating, it ensures reliable connectivity. The vertical orientation, along with keying and polarization features, guarantees easy and secure mating. Operating flawlessly in a wide temperature range from -40 to 115 °C, it's ideal for various industrial settings. RoHS compliant and glow-wire capable, this connector prioritizes safety and environmental responsibility. Whether you're working on wire-to-board connections or PCB assemblies, the Nano-Fit is the ultimate solution for your connectivity needs.