| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105429-2312 |
| Color: | Natural |
| Series: | 105429 |
| Amperage: | 7 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054292312 |
| SKU: | MOL105429-2312 |
105429-2312
| Heilind Number: | MOL105429-2312 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105429-2312 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance board connectivity with our NANO-FIT HDR SMT VT DLR 12CKT 30AU WHT connector. Designed for optimal performance, this connector features a natural finish and a two-row configuration, accommodating 12 contacts with a pitch of 2.5mm. With a contact material of brass and gold plating in the mating area, it ensures reliable signal transmission. Operating at temperatures ranging from -40 to 115°C, it offers versatility in various environments. Its vertical orientation and keying feature provide easy installation, while RoHS compliance guarantees environmental responsibility. Perfect for wire-to-board applications, this Nano-Fit connector is a durable and efficient solution for your PCB connection needs.

