105429-2406

Heilind Number:MOL105429-2406
Manufacturer:Molex
Manufacturer Number:105429-2406
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Vertical Header, Surface Mount, 2.50mm Pitch, Dual Row, 6 Circuits, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105429-2406
Color:Natural
Series:105429
Amperage:7 A
Connector Type:Nano-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
SKU:MOL105429-2406

Detailed Description

Introducing the NANO-FIT HDR SMT VT DLR 6CKT 0AU LB WHT, a cutting-edge connector designed for high-performance applications. This vertical-mount connector features a 2.5mm pitch, accommodating up to 6 contacts in a dual-row configuration. With a contact material of brass and gold plating, it ensures reliable conductivity even in demanding environments, while its liquid crystal polymer construction guarantees durability. Operating at temperatures ranging from -40 to 115 °C, it offers versatility for various settings. RoHS compliant and glow wire capable, it meets stringent safety standards. Perfect for wire-to-board connections, this Nano-Fit connector is a must-have for PCB assembly projects.