| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105429-2412 |
| Color: | Natural |
| Series: | 105429 |
| Amperage: | 7 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054292412 |
| SKU: | MOL105429-2412 |
105429-2412
| Heilind Number: | MOL105429-2412 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105429-2412 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Nano-Fit HDR SMT VT DLR 12CKT 0AU LB WHT connector. Designed for optimal performance, this surface mount connector features 12 contacts in a 2-row configuration, facilitating seamless data transmission. With a pitch of 2.5mm, it offers precise connectivity, while its vertical orientation and keying ensure secure mating. Boasting a rugged construction, it can withstand temperatures ranging from -40 to 115°C, making it ideal for a variety of applications. With gold plating on the contact mating area and glow-wire capability, it guarantees reliable and safe operation. Rest assured, our connector is RoHS compliant, meeting the highest industry standards for environmental responsibility. Elevate your PCB design with the Nano-Fit connector.

