| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105429-2416 |
| Color: | Natural |
| Series: | 105429 |
| Amperage: | 7 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054292416 |
| SKU: | MOL105429-2416 |
105429-2416
| Heilind Number: | MOL105429-2416 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105429-2416 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit connections with our NANOFIT HDR SMT VT DLR 16CKT 0AU LB WHT connector. Boasting a sleek Natural color and featuring 16 contacts spread across 2 rows, this Surface Mount termination connector is a powerhouse for your electronics. With a durable construction of Liquid Crystal Polymer and high-quality brass contact material, it ensures reliable performance even in harsh environments. The vertical orientation and keying mechanism provide easy and secure installation, while its gold plating in the mating area guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 115°C and compliant with RoHS standards, this Nano-Fit connector is a must-have for your Wire to Board applications. Trust in its 7A amperage, 250V AC/DC voltage rating, and glow wire capability for efficient and safe power transmission in your projects. Upgrade your PCB connections with the best in class, the Nano-Fit connector.

